Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP69K
- RS Stock No.:
- 444-387
- Mfr. Part No.:
- ZB4BG05K4241A
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 400 units)*
€41,297.14
(exc. VAT)
€50,795.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41,297.14 | €103.243 |
*price indicative
- RS Stock No.:
- 444-387
- Mfr. Part No.:
- ZB4BG05K4241A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Series | Harmony XB4 | |
| IP Rating | IP69K | |
| Standards/Approvals | IEC 60529 | |
| Actuator Colour | Black | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Series Harmony XB4 | ||
IP Rating IP69K | ||
Standards/Approvals IEC 60529 | ||
Actuator Colour Black | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric Key selector switch head with 22 mm diameter, designed for secure operation using a special key number. Ideal for applications requiring restricted access, it ensures that only authorized personnel can operate or change the selector position.
Round shape of signaling unit head
Black key switch
Related links
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head Black Handle, IP69K
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head Black Handle IP67, IP69
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP67, IP69
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP67 IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head Black Handle IP69, Repacked
