Eaton Handle
- RS Stock No.:
- 245-829
- Mfr. Part No.:
- 1319855 QMHANDLEMP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€14.21
(exc. VAT)
€17.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.21 |
*price indicative
- RS Stock No.:
- 245-829
- Mfr. Part No.:
- 1319855 QMHANDLEMP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Handle | |
| Illuminated | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Handle | ||
Illuminated No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton premium rotary handle from Eaton is engineered for precision and reliability. Designed to meet the demanding standards of modern electrical environments, this accessory handle allows for seamless integration into various switchgear configurations. Its robust construction guarantees long-lasting performance while ensuring optimal safety during operation. With a focus on user-friendliness, this handle facilitates effortless switching operations, catering to professionals who value efficiency and durability in their tools. Notably, it is compliant with stringent product standards, offering peace of mind to Avid installers and electricians. This handle is a vital addition to Eaton's range of industrial switch-disconnectors, delivering functionality that professionals can depend on.
Designed to integrate seamlessly with Eaton's industrial switchgear
Engineered for durability, ensuring long-term reliability in demanding conditions
User-friendly operation simplifies switching tasks for professionals
Meets essential product standards for quality assurance
Ideal for use in environments requiring compliance with architectural specifications
Offers excellent performance even in extreme temperature ranges
Related links
- Eaton Handle
- Eaton H4X Series Handle
- Eaton H5X Series Handle
- Eaton H6X Series Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
