Eaton H6X Series Handle
- RS Stock No.:
- 261-906
- Mfr. Part No.:
- H4X-06R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€437.21
(exc. VAT)
€537.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.21 |
*price indicative
- RS Stock No.:
- 261-906
- Mfr. Part No.:
- H4X-06R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Handle | |
| Illuminated | No | |
| Series | H6X | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Handle | ||
Illuminated No | ||
Series H6X | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- FR
The Eaton Handle is front operated. It is padloackable and defeatable. It is Used with NEMA 1, 3R, 4, 4X, and 12 disconnect switches.
RoHS compliant
60 A rating
Related links
- Eaton H4X Series Handle
- Eaton H5X Series Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton Q25LWK3R-WS Series 3 Position Selector Switch Head Red Handle
- Eaton C22 Series 3 Position Selector Switch Head Black Handle, IP65
