Eaton RMQ16 Series 2 Position Selector Switch Head, 16mm Cutout, Black/Red Handle
- RS Stock No.:
- 248-153
- Mfr. Part No.:
- 040376 Q18LWK1R-WS
- Manufacturer:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 248-153
- Mfr. Part No.:
- 040376 Q18LWK1R-WS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Red | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Short Thumb Grip | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Red | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Actuator Type Short Thumb Grip | ||
Series RMQ16 | ||
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 presents a robust solution for versatile control applications. Engineered for durability and reliability, it boasts a maintained functionality with a 45° switching angle that facilitates efficient operation in a compact 18 x 18 mm frame. The incorporation of a thumb-grip offers user-friendly engagement, making it ideal for demanding environments. Equipped with an anti-rotation tab, this actuator ensures precise positioning, while its black bezel and plastic construction enhance both aesthetics and resilience. The unit is designed to perform within stringent electrical specifications, handling up to 30 V and integrating seamlessly into various control systems. Whether its in harsh factory settings or dynamic control panels, this actuator meets the high standards expected from Eatons innovative solutions.
Maintained functionality enhances operational efficiency
Engineered for application in challenging environments
Compact design allows for easy integration into control panels
Anti-rotation feature ensures consistent performance
User-friendly thumb-grip facilitates ease of use
Robust black bezel provides both style and protection
High-quality construction supports long-term reliability
Compatible with 24 V AC systems for versatile applications
Designed to meet stringent industry standards for safety
Engineered for application in challenging environments
Compact design allows for easy integration into control panels
Anti-rotation feature ensures consistent performance
User-friendly thumb-grip facilitates ease of use
Robust black bezel provides both style and protection
High-quality construction supports long-term reliability
Compatible with 24 V AC systems for versatile applications
Designed to meet stringent industry standards for safety
Related links
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
