Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black/Red Handle
- RS Stock No.:
- 248-102
- Mfr. Part No.:
- 072325 Q18LWK3R-WS
- Manufacturer:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 248-102
- Mfr. Part No.:
- 072325 Q18LWK3R-WS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Red | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Short Thumb Grip | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Red | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Actuator Type Short Thumb Grip | ||
Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 is expertly designed for precision control in industrial applications. This maintained actuator operates at a 45° angle and features a user-friendly thumb-grip design, making operations both intuitive and efficient. With a compact size of 18 x 18 mm, it perfectly blends functionality and space efficiency. The actuator is engineered to accommodate three distinct positions, enhancing versatility in operation. Additionally, its robust construction ensures reliability in harsh environments, while the sleek white indicator adds to its aesthetic appeal, making it an ideal choice for modern control panels. Enhanced by an anti-rotation tab, it guarantees stability during use, paving the way for seamless integration into any control setup.
User-friendly thumb-grip design for enhanced operability
Compact dimensions that fit perfectly in limited spaces
Three distinct positions provide versatile control options
Robust construction designed for reliability in challenging conditions
A sleek, white indicator colour enhances visibility and aesthetics
Enhanced stability with anti-rotation tab for secure operation
Engineered to accommodate various applications seamlessly
Compact dimensions that fit perfectly in limited spaces
Three distinct positions provide versatile control options
Robust construction designed for reliability in challenging conditions
A sleek, white indicator colour enhances visibility and aesthetics
Enhanced stability with anti-rotation tab for secure operation
Engineered to accommodate various applications seamlessly
Related links
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
