Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black/Red Handle
- RS Stock No.:
- 246-932
- Mfr. Part No.:
- 072333 Q18LWK3R2-GN
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-932
- Mfr. Part No.:
- 072333 Q18LWK3R2-GN
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Red | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Momentary | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Red | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Actuator Type Momentary | ||
Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator is designed for optimal versatility and ease of use in various applications. Featuring a sleek maintained/momentary operation with a 45° switching angle, this actuator is perfect for any scenario requiring reliable control. The compact design of 18 x 18 mm makes it suitable for tight spaces, while its robust construction ensures longevity even under demanding conditions. The green thumb-grip provides added comfort and functionality, allowing for precise control. This actuator is part of The Eaton Moeller series RMQ16, exemplifying the high standards of quality and performance that Eaton is known for. Ideal for a variety of installations, the actuator is compatible with several light elements, enhancing its utility for both visual indication and operational feedback. With certifications from UL and CE, users can trust in its compliance with strict safety standards.
Illuminated design for enhanced visibility in low-light conditions
Compact dimensions offer flexibility in design and installation
Maintained/momentary function allows for versatile control options
Robust construction ensures reliability and durability in demanding environments
Green thumb-grip for intuitive operation and comfort
Easily integrates with various light elements for functional aesthetics
Accredited by UL and CE for safety assurance
Designed with an anti-rotation tab for added stability during operation
High operational endurance with a lifespan of up to 3 million operations
Compact dimensions offer flexibility in design and installation
Maintained/momentary function allows for versatile control options
Robust construction ensures reliability and durability in demanding environments
Green thumb-grip for intuitive operation and comfort
Easily integrates with various light elements for functional aesthetics
Accredited by UL and CE for safety assurance
Designed with an anti-rotation tab for added stability during operation
High operational endurance with a lifespan of up to 3 million operations
Related links
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
