Schneider Electric Harmony 9001K Series Handle, 30 mm Cutout, Black Handle
- RS Stock No.:
- 341-541
- Mfr. Part No.:
- 9001B11
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€20.43
(exc. VAT)
€25.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.43 |
*price indicative
- RS Stock No.:
- 341-541
- Mfr. Part No.:
- 9001B11
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Handle | |
| Illuminated | No | |
| Cutout Diameter | 30mm | |
| Series | Harmony 9001K | |
| Standards/Approvals | REACH, CHINA RoHS, EU RoHS | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Handle | ||
Illuminated No | ||
Cutout Diameter 30mm | ||
Series Harmony 9001K | ||
Standards/Approvals REACH, CHINA RoHS, EU RoHS | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- FR
The Schneider Electric Handle is a spare part designed as a knob for non illuminated selector switches. It features a standard shape and is designed for mounting with a 30 mm diameter. It is black in color, offering a sleek and professional appearance. The operator profile is a standard handle, ensuring ease of use and functionality. The knob has a net weight of 0.005 kg, making it lightweight and easy to handle. It is an ideal replacement accessory for selector switches in various applications.
RoHS compliant
Mercury free
Toxic heavy metal free
Related links
- Schneider Electric Harmony 9001K Series Locking Handle Green Handle
- Schneider Electric Harmony 9001K Series Handle, Black Handle
- Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head Black
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Black Handle
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Black Handle
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Black Handle IP66, IP69K
