Schneider Electric Harmony 9001K Series Handle, Black Handle
- RS Stock No.:
- 815-2774
- Mfr. Part No.:
- 9001B25
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11.03
(exc. VAT)
€13.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.03 |
*price indicative
- RS Stock No.:
- 815-2774
- Mfr. Part No.:
- 9001B25
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Handle | |
| Series | Harmony 9001K | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 500000Cycles | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Handle | ||
Series Harmony 9001K | ||
Standards/Approvals RoHS | ||
Mechanical Life 500000Cycles | ||
Actuator Colour Black | ||
9001K/SK/KX Push Buttons Accessories
Schneider Electric's Harmony® 9001 30 mm push buttons, pilot lights, selector switches and mushroom head operators provide robust and reliable solutions for a wide range of heavy industry applications.
9001 K push button accessories including: mushroom knobs, pilot light lenses, switch knobs, caps & knobs and bulb.
Available in different colours
Related links
- Schneider Electric Harmony 9001K Series Handle Black Handle
- Schneider Electric Harmony 9001K Series Locking Handle Green Handle
- Schneider Electric Harmony 9001K Series Selector Switch Head Yellow Handle
- Schneider Electric Harmony 9001K Series Selector Switch Head Red Handle
- Schneider Electric Harmony 9001K Series 2 Position Illuminated Selector Switch Head Yellow
- Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head Black
- Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head, 30mm Cutout
- Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head IP65
