Schneider Electric ZB5 Series 2 Position Selector Switch Head, 30.5 mm Cutout, IP67, IP66

Subtotal (1 unit)*

€26.32

(exc. VAT)

€32.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.32

*price indicative

RS Stock No.:
357-558
Mfr. Part No.:
ZB5FD201C0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Number of Positions

2

Cutout Diameter

30.5mm

Switch Operation

Stay Put

Series

ZB5

IP Rating

IP67, IP66

Angle of Throw

90 °

Standards/Approvals

UL 508, JIS C8201-1, CSA C22.2 No 14, IEC 60947-5-4, IEC 60947-5-1, JIS C8201-5-1, IEC 60947-1

Mechanical Life

1000000Cycles

COO (Country of Origin):
FR
The Schneider Electric Selector Switch Head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete selector switch units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear colour. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP66 protection, making it ideal for operation in harsh environments.

Mechanical durability of 1000000 cycles

UL 508 and CSA C22.2 No 14 certified

RoHS compliant

Related links