Schneider Electric ZB5 Series 3 Position Selector Switch Head, 30.5 mm Cutout, IP67, IP66
- RS Stock No.:
- 357-560
- Mfr. Part No.:
- ZB5FD7C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€17.31
(exc. VAT)
€21.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.31 |
*price indicative
- RS Stock No.:
- 357-560
- Mfr. Part No.:
- ZB5FD7C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Number of Positions | 3 | |
| Cutout Diameter | 30.5mm | |
| Switch Operation | Spring Return | |
| Series | ZB5 | |
| IP Rating | IP67, IP66 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60947-1, UL 508, JIS C8201-5-1, IEC 60947-5-1, JIS C8201-1, IEC 60947-5-4 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Number of Positions 3 | ||
Cutout Diameter 30.5mm | ||
Switch Operation Spring Return | ||
Series ZB5 | ||
IP Rating IP67, IP66 | ||
Angle of Throw 45 ° | ||
Standards/Approvals CSA C22.2 No 14, IEC 60947-1, UL 508, JIS C8201-5-1, IEC 60947-5-1, JIS C8201-1, IEC 60947-5-4 | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric Selector Switch Head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete selector switch units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear colour. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP66 protection, making it ideal for operation in harsh environments.
Mechanical durability of 1000000 cycles
UL 508 and CSA C22.2 No 14 certified
RoHS compliant
Related links
- Schneider Electric ZB5 Series 3 Position Selector Switch Head IP67, IP66
- Schneider Electric ZB5 Series 2 Position Selector Switch Head IP67, IP66
- Schneider Electric ZB5 Series 2 Position Selector Switch Head IP66, IP67
- Schneider Electric ZB5 Series 3 Position Selector Switch Head Grey Handle IP69K, IP67
- Schneider Electric ZB5 Series 3 Position Selector Switch Head Black Handle IP69K, IP69
- Schneider Electric ZB5 Series 3 Position Selector Switch Head White Handle IP69K, IP67
- Schneider Electric ZB5 Series 3 Position Selector Switch Head Green Handle IP69, IP67
- Schneider Electric ZB5 Series 3 Position Illuminated Selector Switch Head Yellow Handle IP67
