Schneider Electric ZB5 Series 3 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP67, IP69K, IP69
- RS Stock No.:
- 438-946
- Mfr. Part No.:
- ZB5AD5TQ
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
€1,122.86
(exc. VAT)
€1,381.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,122.86 | €11.229 |
*price indicative
- RS Stock No.:
- 438-946
- Mfr. Part No.:
- ZB5AD5TQ
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return | |
| Series | ZB5 | |
| IP Rating | IP67, IP69K, IP69 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | IEC 60947-5-1, IEC 60947-5-4, IEC 60947-1, UL 508, JIS C8201-1, CSA C22.2 No 14, JIS C8201-5-1 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return | ||
Series ZB5 | ||
IP Rating IP67, IP69K, IP69 | ||
Angle of Throw 45 ° | ||
Standards/Approvals IEC 60947-5-1, IEC 60947-5-4, IEC 60947-1, UL 508, JIS C8201-1, CSA C22.2 No 14, JIS C8201-5-1 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- FR
The Schneider Electric Selector Switch Head is a black standard handle designed for 22mm control applications with three positions and spring return to centre functionality. This non-stocked product is sold in sets of 100.
RoHS and REACH compliant
IP69 and IP67 protection
IP69K and IK06 protection
Related links
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69K, IP69
- Schneider Electric ZB5 Series 3 Position Selector Switch Head Green Handle IP69, IP67
- Schneider Electric ZB5 Series 3 Position Selector Switch Head Grey Handle IP69K, IP67
- ABB Modular Series 3 Position Selector Switch Head Black Handle IP69K IP66
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP67, IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69K
- Schneider Electric ZB5 Series 3 Position Selector Switch Head White Handle IP69K, IP67
