Schneider Electric ZB5 Series 3 Position Selector Switch Head, 22 mm Cutout, Grey Handle, IP69, IP69K, IP67
- RS Stock No.:
- 339-237
- Mfr. Part No.:
- ZB5AD301
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€165.12
(exc. VAT)
€203.10
(inc. VAT)
- RS Stock No.:
- 339-237
- Mfr. Part No.:
- ZB5AD301
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Stay Put | |
| Series | ZB5 | |
| IP Rating | IP69, IP69K, IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | JIS C8201-5-1, CSA C22.2 No 14, UL 508, JIS C8201-1, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4 | |
| Actuator Colour | Grey | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Stay Put | ||
Series ZB5 | ||
IP Rating IP69, IP69K, IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals JIS C8201-5-1, CSA C22.2 No 14, UL 508, JIS C8201-1, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4 | ||
Actuator Colour Grey | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head for Selector Switch is a robust and versatile operator unit designed for industrial control applications. Featuring a stay-put mechanism with three distinct positions, this selector switch head is built to endure demanding environments while ensuring reliable performance.
Dark grey plastic Bezel
IP67 and IP69 protection
IK06 protection
ROHS and REACH compliant
Related links
- Schneider Electric ZB5 Series 3 Position Selector Switch Head White Handle IP69K, IP67
- Schneider Electric ZB5 Series 3 Position Selector Switch Head Black Handle IP69K, IP69
- Schneider Electric ZB5 Series 3 Position Selector Switch Head Green Handle IP69, IP67
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head Black Handle IP67, IP69
- Schneider Electric XB5 Series 3 Position Selector Switch Head Yellow Handle IP69, IP69K
- Schmersal NWS Series 3 Position Selector Switch Head Grey Handle IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP67, IP69
- Schmersal NWS Series 2 Position Selector Switch Head Grey Handle IP69K

