Schneider Electric Harmony XB5 Series Selector Switch Head, 22 mm Cutout, Black Handle
- RS Stock No.:
- 444-388
- Mfr. Part No.:
- ZB5FGCUST02
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€65.10
(exc. VAT)
€80.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €65.10 |
*price indicative
- RS Stock No.:
- 444-388
- Mfr. Part No.:
- ZB5FGCUST02
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Cutout Diameter | 22mm | |
| Series | Harmony XB5 | |
| Standards/Approvals | RoHS Compliant | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Cutout Diameter 22mm | ||
Series Harmony XB5 | ||
Standards/Approvals RoHS Compliant | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- FR
The Schneider Electric Flush mounted selector switch head designed for ergonomic and space-saving control applications. It provides a sleek, low-profile interface for selecting operational modes or functions on control panels, ideal for modern industrial and commercial environments.
Mounting diameter is 22 mm
Related links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle IP69K, IP66
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Black Handle, IP66
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB4 Series Selector Switch Head Black Handle
- Schneider Electric Harmony Series Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Red Handle IP69K, IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Yellow Handle
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Yellow Handle IP67, IP69K
