Schneider Electric Harmony XB4 Series Selector Switch Head, 22 mm Cutout, Black Handle

Subtotal (1 unit)*

€44.99

(exc. VAT)

€55.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.99

*price indicative

RS Stock No.:
444-426
Mfr. Part No.:
ZB4FGCUST01
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

No

Cutout Diameter

22mm

Series

Harmony XB4

Standards/Approvals

RoHS Compliant

Actuator Colour

Black

COO (Country of Origin):
FR
The Schneider Electric Flush mounted selector switch head designed for ergonomic and space-saving control applications. It provides a sleek, low-profile interface for selecting operational modes or functions on control panels, ideal for modern industrial and commercial environments.

Mounting diameter is 22 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy