Schneider Electric Harmony 9001K Series 3 Position Illuminated Selector Switch Head, 30 mm Cutout, Green, IP65, IP66
- RS Stock No.:
- 758-558
- Mfr. Part No.:
- 9001K53J35LGFG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€177.08
(exc. VAT)
€217.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.08 |
*price indicative
- RS Stock No.:
- 758-558
- Mfr. Part No.:
- 9001K53J35LGFG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Centre Spring Return | |
| Series | Harmony 9001K | |
| IP Rating | IP65, IP66 | |
| Illumination Colour | Green | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 30mm | ||
Switch Operation Centre Spring Return | ||
Series Harmony 9001K | ||
IP Rating IP65, IP66 | ||
Illumination Colour Green | ||
Standards/Approvals UL 508 | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric head for illuminated selector switch provides a reliable and efficient control solution, is designed for versatility in various applications. Its intuitive operator profile enables smooth operation while ensuring visibility through its green light source.
30mm mounting diameter facilitates easy installation
LED light source enhances visibility and reduces energy consumption
Offers three operator positions for versatile functionality
Related links
- Schneider Electric Harmony 9001K Series 2 Position Illuminated Selector Switch Head Green, IP66
- Schneider Electric Harmony 9001K Series 2 Position Illuminated Selector Switch Head Yellow
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Green Handle
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Green Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Green Handle
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Green Handle
- Schneider Electric Harmony 9001K Series 3 Position Selector Switch Head IP65
- Schneider Electric Harmony 9001K Series 3 Position Selector Switch Head IP66
