Schneider Electric Harmony 9001K Series 2 Position Illuminated Selector Switch Head, 30 mm Cutout, Green, IP66
- RS Stock No.:
- 758-586
- Mfr. Part No.:
- 9001K11J35LGFG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€157.27
(exc. VAT)
€193.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.27 |
*price indicative
- RS Stock No.:
- 758-586
- Mfr. Part No.:
- 9001K11J35LGFG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Stay Put | |
| Series | Harmony 9001K | |
| IP Rating | IP66 | |
| Illumination Colour | Green | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 30mm | ||
Switch Operation Stay Put | ||
Series Harmony 9001K | ||
IP Rating IP66 | ||
Illumination Colour Green | ||
Standards/Approvals UL 508 | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric head is designed for illuminated selector switches, featuring a green long handle, making it Ideal for varied applications requiring reliable operator feedback.
Designed for a 30mm mounting diameter, ensuring compatibility with standard installations
Constructed from Durable metal for enhanced longevity and performance
Features a direct light Block supply using an energy-efficient LED light source
Designed to operate in ambient temperatures of -25…70 °C for versatile usage
Related links
- Schneider Electric Harmony 9001K Series 2 Position Illuminated Selector Switch Head Yellow
- Schneider Electric Harmony 9001K Series 3 Position Illuminated Selector Switch Head Green IP66
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Green Handle IP67
- Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head IP65
- Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head Black
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Green Handle
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Green Handle
