Schneider Electric Harmony 9001K Series 2 Position Illuminated Selector Switch Head, 30 mm Cutout, Yellow, Amber Handle,
- RS Stock No.:
- 335-098
- Mfr. Part No.:
- 9001K11J35LYFA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€219.00
(exc. VAT)
€269.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.00 |
*price indicative
- RS Stock No.:
- 335-098
- Mfr. Part No.:
- 9001K11J35LYFA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 30mm | |
| Series | Harmony 9001K | |
| IP Rating | IP66 | |
| Illumination Colour | Yellow | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 Nr. 14, EN/IEC 60947-5-4, JIS C 4520, JIS C 852, UL 508 | |
| Mechanical Life | 500000Cycles | |
| Actuator Colour | Amber | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 30mm | ||
Series Harmony 9001K | ||
IP Rating IP66 | ||
Illumination Colour Yellow | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 Nr. 14, EN/IEC 60947-5-4, JIS C 4520, JIS C 852, UL 508 | ||
Mechanical Life 500000Cycles | ||
Actuator Colour Amber | ||
- COO (Country of Origin):
- FR
The Schneider Electric Modular illuminated amber selector switch with long handle has 2 positions and operates with a stay put mechanism. It has a chromium plated metal bezel, is supplied with a 24V AC/DC integral LED and is supplied with a E cam. This illuminated selector switch with integral LED and long handle provides a versatile and highly visible interface for controlling your machines. It is easily installed into a standard 30mm diameter panel cut outs. It provides a clear help in setting your machines in various operating modes, even in darker control rooms, and with a clear visual feedback.
RoHS compliant
IP66 conforming to IEC 60529
Class II electrical shock protection conforming to IEC 61140
Related links
- Schneider Electric Harmony 9001K Series 2 Position Illuminated Selector Switch Head Green, IP66
- Schneider Electric Harmony 9001K Series 3 Position Illuminated Selector Switch Head Green IP66
- Schneider Electric Harmony 9001K Series Selector Switch Head Yellow Handle
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Yellow Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Yellow Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Yellow Handle
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Yellow
- Schneider Electric Harmony 9001K Series Selector Switch Head Red Handle
