Allen Bradley 800T Series 2 Position Selector Switch Head, 30 mm Cutout, IP65, IP66
- RS Stock No.:
- 183-4497
- Distrelec Article No.:
- 302-27-630
- Mfr. Part No.:
- 800T-H5
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€79.72
(exc. VAT)
€98.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.72 |
*price indicative
- RS Stock No.:
- 183-4497
- Distrelec Article No.:
- 302-27-630
- Mfr. Part No.:
- 800T-H5
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Selector Switch Head | |
| Number of Positions | 2 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Spring Return to Centre | |
| Series | 800T | |
| IP Rating | IP65, IP66 | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 10000000min | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Selector Switch Head | ||
Number of Positions 2 | ||
Cutout Diameter 30mm | ||
Switch Operation Spring Return to Centre | ||
Series 800T | ||
IP Rating IP65, IP66 | ||
Standards/Approvals RoHS | ||
Mechanical Life 10000000min | ||
- COO (Country of Origin):
- CN
The Allen Bradley Selector switch has 2-position with SS spring return from right.
Operating temperature: -40°C to +55°C
Related links
- Allen Bradley 800T Series 2 Position Selector Switch Head IP65, IP66
- Allen Bradley 800T Series 3 Position Selector Switch Head IP65, IP66
- Allen Bradley 800T Series 3 Position Selector Switch Head IP66, IP65
- Allen Bradley 800T Series Latching Push Button Switch IP65, IP66
- Allen Bradley 800T Series White Momentary Push Button Head IP66, IP65
- Allen Bradley 800T Series Illuminated Push Button Switch Panel SPST IP65
- Allen Bradley 800T Series Illuminated Push Button Switch Panel SPDT IP65
- Allen Bradley 800T Series Push Button Switch IP66
