Omron A22NZ Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, IP66
- RS Stock No.:
- 215-7054
- Mfr. Part No.:
- A22NZ-3BM-TAA
- Manufacturer:
- Omron
Subtotal (1 unit)*
€7.74
(exc. VAT)
€9.52
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.74 |
*price indicative
- RS Stock No.:
- 215-7054
- Mfr. Part No.:
- A22NZ-3BM-TAA
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Manual | |
| Series | A22NZ | |
| IP Rating | IP66 | |
| Standards/Approvals | UL 508 (File No. E76675), RoHS, TUV, CSA C22.2 No.14 | |
| Mechanical Life | 60Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Manual | ||
Series A22NZ | ||
IP Rating IP66 | ||
Standards/Approvals UL 508 (File No. E76675), RoHS, TUV, CSA C22.2 No.14 | ||
Mechanical Life 60Operations | ||
The Omron selector switch operation unit is a lighted plastic unit. It is for 22mm diameter knob-type selector switch. This product aims Control panel miniaturization through a more compact design and modified wiring direction. It has IP66, NEMA 4X and NEMA 13 degree of protection.
It is easy to use
It is safe to use
It has compact design
Meets global safety standards
Easy-mounting Contact Blocks provide finger protection
Related links
- Omron A22NZ Series 3 Position Illuminated Selector Switch Head IP66
- Omron A22NZ Series 3 Position Selector Switch Head IP66
- Omron A22NW Series 2 Position Illuminated Selector Switch Head IP66
- Omron A22NZ Series 2 Position Illuminated Selector Switch Head IP66
- Omron A22NW Series 3 Position Illuminated Selector Switch Head IP66
- Omron A22N Series 3 Position Illuminated Selector Switch Head IP66
- Omron A22NZ Series 2 Position Selector Switch Head IP66
- Omron A22NZ Series 2 Position Illuminated Selector Switch Head, IP66
