Omron A22NZ Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, IP66

Subtotal (1 unit)*

€7.74

(exc. VAT)

€9.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.74

*price indicative

RS Stock No.:
215-7718
Mfr. Part No.:
A22NZ-3BB-TAA
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Series

A22NZ

IP Rating

IP66

Standards/Approvals

TUV, RoHS, UL 508 (File No. E76675), CSA C22.2 No.14

Mechanical Life

60Operations

The Omron A22NZ series consists of selector operation units for A22 series, used for inventory management as a maintenance part. The line-up comprises of plastic operation, brushed metal operation & metal operation units, which are then mounted on mounting collar and that goes with non-lighted models or lighted models configurations. It comes in various shapes, forms and colours.

The operation units are compact in size

The operation units comes with IP66 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy