Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, Green Handle, IP69K, IP69, IP67
- RS Stock No.:
- 276-2744
- Mfr. Part No.:
- ZB4BD203
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€22.56
(exc. VAT)
€27.75
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.56 |
*price indicative
- RS Stock No.:
- 276-2744
- Mfr. Part No.:
- ZB4BD203
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| IP Rating | IP69K, IP69, IP67 | |
| Standards/Approvals | EN/IEC 60947-5-1, JIS C8201-5-1, EU RoHS, CHINA RoHS, EN/IEC 60947-5-4, EN/IEC 60947-1, UL 508, JIS C8201-1, REACH, CSA C22.2 No 14, EN/IEC 60947-5-5 | |
| Actuator Colour | Green | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
IP Rating IP69K, IP69, IP67 | ||
Standards/Approvals EN/IEC 60947-5-1, JIS C8201-5-1, EU RoHS, CHINA RoHS, EN/IEC 60947-5-4, EN/IEC 60947-1, UL 508, JIS C8201-1, REACH, CSA C22.2 No 14, EN/IEC 60947-5-5 | ||
Actuator Colour Green | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Selector Switch Head is designed for industrial control applications, specifically with a green color and a diameter of 22 mm. It features a 2 position stay put mechanism, providing a stable and reliable control option. It has a net weight of 0.04 kg, indicating its mass. It also demonstrates a resistance to high pressure washer conditions, withstanding pressures of up to 7000000 Pascals at a temperature of 55 degree Celsius and at a distance of 0.1 meters. Additionally, the component exhibits a high mechanical durability, capable of enduring 1000000 cycles.
Mercury free
RoHS compliant
Toxic heavy metal free
IP66 and IP69 degree of protection
Related links
- Schneider Electric ZB5 Series 3 Position Selector Switch Head Green Handle IP69, IP67
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69K, IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP66 IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP67, IP69K
- Schneider Electric Harmony Series 3 Position Selector Switch Head Blue Handle IP67, IP69K
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head Black Handle IP69, IP67
