Schneider Electric Harmony Series 3 Position Selector Switch Head, 22 mm Cutout, IP67, IP69K
- RS Stock No.:
- 221-1988
- Mfr. Part No.:
- ZB5AK1533
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€26.66
(exc. VAT)
€32.79
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 7 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.66 |
*price indicative
- RS Stock No.:
- 221-1988
- Mfr. Part No.:
- ZB5AK1533
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Momentary | |
| Series | Harmony | |
| IP Rating | IP67, IP69K | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Momentary | ||
Series Harmony | ||
IP Rating IP67, IP69K | ||
Angle of Throw 45 ° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB5 green illuminated switch head for integral LED provides an ergonomic interface for controlling your machines. It is supplied with standard handle and can easily be installed on compatible selector switch units.
Mercury free Yes
Related links
- Schneider Electric Harmony Series 3 Position Selector Switch Head Blue Handle IP67, IP69K
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69 IP69K
- Schneider Electric Harmony Series 3 Position Selector Switch Head IP67 IP69
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle IP69K, IP66
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69, IP69K
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP67 IP69K
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP66 IP69K
