Schneider Electric Harmony Series 3 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP66, IP69, IP67, IP69K
- RS Stock No.:
- 276-2747
- Mfr. Part No.:
- ZB4BG0820
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€124.31
(exc. VAT)
€152.90
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.31 |
*price indicative
- RS Stock No.:
- 276-2747
- Mfr. Part No.:
- ZB4BG0820
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| IP Rating | IP66, IP69, IP67, IP69K | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | REACH, CSA C22.2 No 14, EN/IEC 60947-5-1, EU RoHS, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-1, GB 14048.5, UL 508, CHINA RoHS | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
IP Rating IP66, IP69, IP67, IP69K | ||
Angle of Throw 45 ° | ||
Standards/Approvals REACH, CSA C22.2 No 14, EN/IEC 60947-5-1, EU RoHS, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-1, GB 14048.5, UL 508, CHINA RoHS | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB4BG0820
This Harmony XB4, black head with key (key no.3131A) for key selector switch has 3 positions, operates with spring-return-from-right-to-center mechanism with key withdrawal on left and center position. This head with key provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units to provide a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Secure machine and system operation with a key, only available to authorized operators. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
The Schneider Electric black head with key for key selector switch has 3 positions, operates with spring-return-from-right-to-centre mechanism with key withdrawal on left and centre position. This head with key provides a versatile interface for controlling machines. It is easily installed and replaced on compatible complete key selector switch units to provide a secure manner for authorized staff to switch between process or machine operating modes.
Operational temperature -40 to 70°C
It is impact resistant and dust resistant
Water resistant and vibration resistant
Related links
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP67, IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69K, IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP66 IP69K
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP67 IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP67, IP66
