Schneider Electric Harmony Series 3 Position Selector Switch Head, 22 mm Cutout, Blue Handle, IP69, IP67, IP69K
- RS Stock No.:
- 276-2844
- Mfr. Part No.:
- ZB5AD806
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€34.67
(exc. VAT)
€42.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.67 |
*price indicative
- RS Stock No.:
- 276-2844
- Mfr. Part No.:
- ZB5AD806
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| IP Rating | IP69, IP67, IP69K | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | EU RoHS, REACH, CHINA RoHS | |
| Actuator Colour | Blue | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
IP Rating IP69, IP67, IP69K | ||
Angle of Throw 45 ° | ||
Standards/Approvals EU RoHS, REACH, CHINA RoHS | ||
Actuator Colour Blue | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric blue selector switch head with standard handle has 3 positions, operates with spring return from right to centre mechanism. This switch head with standard handle provides an ergonomic interface for controlling machines. It can easily be installed on compatible selector switch units and provide an effective manner to set machine in various operating modes.
Operational temperature -40 to 70°C
It is impact resistant and dust resistant
Water resistant and vibration resistant
Related links
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP67, IP69K
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69 IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69K, IP69
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP67 IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Blue Handle IP67, IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony Series 2 Position Selector Switch Head Green Handle IP69, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP67, IP69
