Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP66, IP69, IP67
- RS Stock No.:
- 609-2437
- Mfr. Part No.:
- ZB4BJ4
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save €2.65
View bulk pricing optionsSubtotal (1 unit)*
€18.89
(exc. VAT)
€23.23
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.89 | - |
| 5 - 9 | €18.36 | €2.65 |
| 10 + | €17.85 | €10.40 |
*price indicative
- RS Stock No.:
- 609-2437
- Mfr. Part No.:
- ZB4BJ4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony | |
| IP Rating | IP66, IP69, IP67 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | No | |
| Mechanical Life | 1000000Operations | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony | ||
IP Rating IP66, IP69, IP67 | ||
Angle of Throw 90 ° | ||
Standards/Approvals No | ||
Mechanical Life 1000000Operations | ||
Actuator Colour Black | ||
Schneider Electric ZB4BJ4
This Harmony XB4, black head with long handle has 2 positions, operates with spring return from right to left mechanism. This switch head with long handle provides an ergonomic interface for controlling your machines. It can easily be installed on compatible selector switch units and provide an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
Heads for Selector Switches, ZB4-B
A range of heads for selector switches from the Harmony XB4 series.
Heads with long black handle
All heads require a body/ fixing collar, see stock no.331-0142 and contact bodies, see stock no. 331-0158 etc
Related links
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69 IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP67, IP66
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP66 IP69K
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP66, IP69
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP67 IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP66 IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69, IP67
