Schneider Electric Harmony Series 3 Position Selector Switch Head, 22 mm Cutout, Green Handle, IP67
- RS Stock No.:
- 276-2826
- Mfr. Part No.:
- ZB5AD303
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€41.47
(exc. VAT)
€51.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.47 |
*price indicative
- RS Stock No.:
- 276-2826
- Mfr. Part No.:
- ZB5AD303
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| IP Rating | IP67 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | EN/IEC 60947-1 EN/IEC 60947-5-1 CSA C22.2 No 14 JIS C8201-5-1 UL 508 EN/IEC 60947-5-4 JIS C8201-1, RoHS | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
IP Rating IP67 | ||
Angle of Throw 90 ° | ||
Standards/Approvals EN/IEC 60947-1 EN/IEC 60947-5-1 CSA C22.2 No 14 JIS C8201-5-1 UL 508 EN/IEC 60947-5-4 JIS C8201-1, RoHS | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Head for Selector Switch is an efficient and durable component for industrial applications. Featuring a distinctive green color and a 22 mm diameter, this selector switch head is designed for 3 position stay put functionality, ensuring reliable and stable control. With a lightweight net weight of 0.017 kg, it offers ease of handling while maintaining durability. The selector switch head demonstrates robustness with a mechanical durability capable of enduring 1000000 cycles.
Mercury free
RoHS compliant
IP69K degree of protection
IP69 and IP67 degree of protection
Related links
- Schneider Electric Harmony Series 3 Position Selector Switch Head Green Handle, IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Green IP67,
- Schneider Electric Harmony Series 2 Position Selector Switch Head Green Handle, IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Green Handle IP66,
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Green Handle IP69K, IP66
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Green Handle IP66,
- Schneider Electric Harmony Series 2 Position Selector Switch Head Green Handle IP69, IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Green Handle IP69,
