Schneider Electric Harmony Series 3 Position Selector Switch Head, 22 mm Cutout, Red Handle, IP67
- RS Stock No.:
- 276-2828
- Mfr. Part No.:
- ZB5AD304C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.01
(exc. VAT)
€22.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.01 |
*price indicative
- RS Stock No.:
- 276-2828
- Mfr. Part No.:
- ZB5AD304C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Stay Put | |
| Series | Harmony | |
| IP Rating | IP67 | |
| Standards/Approvals | JIS C8201-5-1CSA C22.2 No 14UL 508IEC 60947-1IEC 60947-5-4IEC 60947-5-1JIS C8201-1 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Stay Put | ||
Series Harmony | ||
IP Rating IP67 | ||
Standards/Approvals JIS C8201-5-1CSA C22.2 No 14UL 508IEC 60947-1IEC 60947-5-4IEC 60947-5-1JIS C8201-1 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Selector Switch Head in the Harmony XB5 series is a durable component designed for industrial applications. Constructed from red plastic with a 22mm diameter, this selector switch head offers 3 positions with a stay put mechanism. It features a grey bezel for visual contrast. Notably, this selector switch head demonstrates mechanical durability, capable of enduring 1,000,000 cycles.
Mercury free
RoHS compliant
IP67 degree of protection
Shock and vibration resistance
Related links
- Schneider Electric Harmony Series 3 Position Selector Switch Head Red Handle, IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Red Handle IP69, IP69K
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle IP66,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle IP69,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle IP66
- Schneider Electric Harmony Series 2 Position Selector Switch Head Red Handle, IP67
- Schneider Electric Harmony Series 2 Position Selector Switch Head Red Handle IP67
