Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, Red Handle, IP67
- RS Stock No.:
- 276-2834
- Mfr. Part No.:
- ZB5AD404C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€15.22
(exc. VAT)
€18.72
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.22 |
*price indicative
- RS Stock No.:
- 276-2834
- Mfr. Part No.:
- ZB5AD404C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony | |
| IP Rating | IP67 | |
| Standards/Approvals | JIS C8201-5-1CSA C22.2 No 14UL 508IEC 60947-1IEC 60947-5-4IEC 60947-5-1JIS C8201-1 | |
| Actuator Colour | Red | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony | ||
IP Rating IP67 | ||
Standards/Approvals JIS C8201-5-1CSA C22.2 No 14UL 508IEC 60947-1IEC 60947-5-4IEC 60947-5-1JIS C8201-1 | ||
Actuator Colour Red | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric switch head with standard handle provides an ergonomic interface for controlling machines. It can easily be installed on compatible selector switch units and provide an effective manner to set machine in various operating modes.
Operational temperature -40 to 70°C
It is impact resistant and dust resistant
Water resistant and vibration resistant
Related links
- Schneider Electric Harmony Series 2 Position Selector Switch Head Red Handle IP67
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Red Handle IP66,
- Schneider Electric Harmony Series 3 Position Selector Switch Head Red Handle, IP67
- Schneider Electric Harmony Series 2 Position Selector Switch Head Red, Red Handle
- Schneider Electric Harmony Series 2 Position Selector Switch Head Red IP66 IP69K,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Red Handle IP69, IP69K
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle IP66,
