Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Red Handle, IP67, IP66
- RS Stock No.:
- 276-2891
- Mfr. Part No.:
- ZB5AK1343C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€28.99
(exc. VAT)
€35.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.99 |
*price indicative
- RS Stock No.:
- 276-2891
- Mfr. Part No.:
- ZB5AK1343C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| IP Rating | IP67, IP66 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | REACH, EN/IEC 60947-5-4, JIS C8201-5-1, EN/IEC 60947-5-1, EU RoHS, EN/IEC 60947-5-5, CHINA RoHS, CSA C22.2 No 14, UL 508, EN/IEC 60947-1, JIS C8201-1 | |
| Actuator Colour | Red | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
IP Rating IP67, IP66 | ||
Angle of Throw 45 ° | ||
Standards/Approvals REACH, EN/IEC 60947-5-4, JIS C8201-5-1, EN/IEC 60947-5-1, EU RoHS, EN/IEC 60947-5-5, CHINA RoHS, CSA C22.2 No 14, UL 508, EN/IEC 60947-1, JIS C8201-1 | ||
Actuator Colour Red | ||
Mechanical Life 500000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Head for Illuminated Selector Switch in the Harmony XB5 series is a durable component designed for industrial applications. Featuring a grey bezel, a red handle with a 22mm diameter, and a universal LED, this illuminated selector switch head offers 3 positions. Notably, this component demonstrates mechanical durability, capable of enduring 500,000 cycles.
Mercury free
RoHS compliant
Shock and vibration resistance
IP67 and IP66 degree of protection
Related links
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle IP66,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Red Handle IP66,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Green Handle IP66,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Red Handle IP66,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle, IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle IP69,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head White Handle IP66,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Blue Handle IP66
