Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head, 22 mm Cutout, Orange Handle, IP66, IP67
- RS Stock No.:
- 276-2887
- Mfr. Part No.:
- ZB5AK1253C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€29.68
(exc. VAT)
€36.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €29.68 |
*price indicative
- RS Stock No.:
- 276-2887
- Mfr. Part No.:
- ZB5AK1253C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | CHINA RoHS, IEC 60947-1, JIS C8201-5-1, IEC 60947-5-1, UL 508, JIS C8201-1, CSA C22.2 Nr. 14, REACH, EU RoHS, IEC 60947-5-4 | |
| Actuator Colour | Orange | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
IP Rating IP66, IP67 | ||
Angle of Throw 90 ° | ||
Standards/Approvals CHINA RoHS, IEC 60947-1, JIS C8201-5-1, IEC 60947-5-1, UL 508, JIS C8201-1, CSA C22.2 Nr. 14, REACH, EU RoHS, IEC 60947-5-4 | ||
Actuator Colour Orange | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Head for Illuminated Selector Switch in the Harmony XB5 series is a durable component designed for industrial applications. Featuring a grey bezel, an orange handle with a 22mm diameter, and a universal LED, this illuminated selector switch head offers 2 positions. Notably, this component demonstrates mechanical durability, capable of enduring 1,000,000 cycles.
Mercury free
RoHS compliant
Shock and vibration resistance
IP67 and IP66 degree of protection
Related links
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Orange Handle IP67
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Orange Handle IP69,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Orange Handle IP67,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Orange Handle IP69,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Orange Handle IP66,
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Orange
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Orange Handle IP67,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Orange Handle IP66,
