Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head, 22 mm Cutout, Orange Handle, IP69K, IP67,
- RS Stock No.:
- 746-9181
- Mfr. Part No.:
- ZB5AK1253
- Manufacturer:
- Schneider Electric
Image representative of range
Get a bulk buy discount
Add 5 more to save €5.30
View bulk pricing optionsSubtotal (1 unit)*
€26.48
(exc. VAT)
€32.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.48 | - |
| 5 - 9 | €25.42 | €5.30 |
| 10 + | €24.85 | €16.30 |
*price indicative
- RS Stock No.:
- 746-9181
- Mfr. Part No.:
- ZB5AK1253
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | Harmony | |
| IP Rating | IP69K, IP67, IP66 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series Harmony | ||
IP Rating IP69K, IP67, IP66 | ||
Angle of Throw 90 ° | ||
Standards/Approvals RoHS | ||
Actuator Colour Orange | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB5AK1253
This Harmony XB5, illuminated orange selector switch head for universal LED with standard handle has 2 positions, operates with stay-put mechanism. This illuminated switch head for universal LED provides an ergonomic interface for controlling your machines. It is supplied with standard handle and can easily be installed on compatible selector switch units. It provides a clear help in setting your machines in various operating modes, even in darker control rooms, and with a clear visual feedback. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. It provides high brightness for easy identification of function and operation mode, even in brightly lit environments.
Illuminated Coloured Heads for Ø22mm XB5 Selector Switches - Stay Put
Harmony XB5 switches may be fitted with coloured Stay Put Selector Switch Heads. 2 position and 3 position heads are available, in red, green, blue, orange and white.
2 and 3 position switches available
Approvals
UL, CSA
Standards
IEC, JIS
Related links
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Orange Handle
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head Orange Handle
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle IP67,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Orange
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Orange
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Orange Handle, IP65
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Orange Handle IP67
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Orange Handle IP66,
