Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Red Handle, IP67
- RS Stock No.:
- 276-2908
- Mfr. Part No.:
- ZB5AK1843C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€29.16
(exc. VAT)
€35.87
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.16 |
*price indicative
- RS Stock No.:
- 276-2908
- Mfr. Part No.:
- ZB5AK1843C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| IP Rating | IP67 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | EN/IEC 60947-1 EN/IEC 60947-5-1 CSA C22.2 No 14 JIS C8201-5-1 UL 508 EN/IEC 60947-5-4 JIS C8201-1, RoHS | |
| Actuator Colour | Red | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
IP Rating IP67 | ||
Angle of Throw 90 ° | ||
Standards/Approvals EN/IEC 60947-1 EN/IEC 60947-5-1 CSA C22.2 No 14 JIS C8201-5-1 UL 508 EN/IEC 60947-5-4 JIS C8201-1, RoHS | ||
Actuator Colour Red | ||
Mechanical Life 500000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric illuminated switch head for selector switch provides an ergonomic interface for controlling machines. It is supplied with standard handle and can easily be installed on compatible selector switch units. It provides a clear help in setting machines in various operating modes, even in darker control rooms, and with a clear visual feedback.
Operational temperature -40 to 70°C
It is impact resistant and dust resistant
Water resistant and vibration resistant
Related links
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle, IP67
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle IP66,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle IP69,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle IP66
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Red Handle IP66,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Red Handle IP66,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle, IP65
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Red Handle IP67,
