Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, IP66
- RS Stock No.:
- 446-5439
- Mfr. Part No.:
- 78635879 M22-WLK3-Y+M22-A
- Manufacturer:
- Eaton
Image representative of range
Subtotal (1 unit)*
€40.12
(exc. VAT)
€49.35
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.12 |
*price indicative
- RS Stock No.:
- 446-5439
- Mfr. Part No.:
- 78635879 M22-WLK3-Y+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | RMQ-Titan | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Standards/Approvals | UL 508, IEC/EN 60947-5, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CE, RoHS | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series RMQ-Titan | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Standards/Approvals UL 508, IEC/EN 60947-5, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, CE, RoHS | ||
Mechanical Life 1000000Operations | ||
Eaton RMQ Titan Yellow Selector Switch Actuator, Momentary, 3 Positions - RMQ-Titan / M22 Series - 78635879 M22-WLK3-Y+M22-A
This selector switch head from Eaton gives you close control of your moving equipment. It has 3 selectable positions to support machines with multiple operating modes, so you can adjust your processes as you need. The actuator pairs with a light block (for example, 760-4659) to illuminate it while active and keep the status of your appliances clearly displayed. With its momentary actuation style, the switch only works when pressed, making it ideal for controlling processes in need of constant supervision.
• Large throw angle of 40° between positions to reduce the risk of disruption from accidental switching
• IP66 rating indicates dust-tight and watertight protection against pressurised jets for use in demanding industrial settings
• Integrated thumb-grip makes the knob easy to turn with wet or gloved hands
• Mounting adapter included for simple installation
How are the positions on this selector switch configured?
The actuator's OFF position is central, while the two ON positions are 40° to the left and right. The directional controls with its momentary action make the switch ideal for conveyor applications involving sensitive materials.
Eaton Illuminated Selector Switch Head - M22 Series
Eaton's M22 range of illuminated selector switch heads (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.
Features and Benefits
• Mechanical lifespan of over 1,000,000 operations
• IP66 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +70°C
• Single selector head complete with fixing adapter for contact clocks and LEDs
• Titanium bezel
• Standard fixing aperture of 22.5 mm
• Available in a choice of colours
Uses and Applications
• Automation and control environments for mounting in control panels
• Dangerous equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.
Note
Eaton formerly known as Moeller
Approvals
UL, CSA.
Standards
IEC/EN60947.
Related links
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Blue Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Red Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head IP66
