Schneider Electric Harmony Series 3 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP69, IP66, IP67

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€88.21

(exc. VAT)

€108.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€88.21-
5 - 9€85.742%
10 +€83.435%

*price indicative

RS Stock No.:
746-8951
Mfr. Part No.:
ZB4BJ393
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Latching

Series

Harmony

IP Rating

IP69, IP66, IP67

Angle of Throw

45 °

Standards/Approvals

RoHS

Actuator Colour

Black

COO (Country of Origin):
FR

Schneider Electric ZB4BJ393


This Harmony XB4, black selector switch head with padlockable long handle has 3 positions, operates with stay-put mechanism with locking on center position. This switch head provides an ergonomic interface for controlling your machines. It is supplied with padlockable long handle to provide a secure manner for your authorized staff to make change in an operation. It can easily be installed on compatible selector switch units and provide an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Heads for Selector Switches, ZB4-B


A range of heads for selector switches from the Harmony XB4 series.

Heads with long black handle

All heads require a body/ fixing collar, see stock no.331-0142 and contact bodies, see stock no. 331-0158 etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy