Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Orange, Orange Handle,
- RS Stock No.:
- 276-2909
- Mfr. Part No.:
- ZB5AK1853C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€29.16
(exc. VAT)
€35.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.16 |
*price indicative
- RS Stock No.:
- 276-2909
- Mfr. Part No.:
- ZB5AK1853C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony | |
| IP Rating | IP66, IP67 | |
| Illumination Colour | Orange | |
| Standards/Approvals | CSA C22.2 No 14 EN/IEC 60947-5-5 EN/IEC 60947-1 EN/IEC 60947-5-1 EN/IEC 60947-5-4 UL 508 JIS C8201-5-1 JIS C8201-1 | |
| Actuator Colour | Orange | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony | ||
IP Rating IP66, IP67 | ||
Illumination Colour Orange | ||
Standards/Approvals CSA C22.2 No 14 EN/IEC 60947-5-5 EN/IEC 60947-1 EN/IEC 60947-5-1 EN/IEC 60947-5-4 UL 508 JIS C8201-5-1 JIS C8201-1 | ||
Actuator Colour Orange | ||
Mechanical Life 500000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB5AK1853C0
This illuminated switch head for universal LED provides an ergonomic interface for controlling your machines. It is supplied with standard handle and can easily be installed on compatible selector switch units. It provides a clear help in setting your machines in various operating modes, even in darker control rooms, and with a clear visual feedback. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K, making it ideal for operation in harsh environments.
The Schneider Electric illuminated switch head for selector switch provides an ergonomic interface for controlling machines. It is supplied with standard handle and can easily be installed on compatible selector switch units. It provides a clear help in setting machines in various operating modes, even in darker control rooms, and with a clear visual feedback.
Operational temperature -40 to 70°C
It is impact resistant and dust resistant
Water resistant and vibration resistant
Related links
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Orange
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head Orange Handle IP67,
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Orange
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Orange IP66,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Orange Handle, IP65
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Orange Handle IP66,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Orange Handle IP67,
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Orange Handle IP69,
