Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP65
- RS Stock No.:
- 609-2982
- Mfr. Part No.:
- ZB5AJ2
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save €2.05
View bulk pricing optionsSubtotal (1 unit)*
€14.92
(exc. VAT)
€18.35
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.92 | - |
| 5 - 9 | €14.51 | €2.05 |
| 10 + | €14.12 | €8.00 |
*price indicative
- RS Stock No.:
- 609-2982
- Mfr. Part No.:
- ZB5AJ2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | Harmony | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | No | |
| Actuator Colour | Black | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series Harmony | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Standards/Approvals No | ||
Actuator Colour Black | ||
Mechanical Life 500000Operations | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB5AJ2
This Harmony XB5, black head with long handle for selector switch has 2 positions, operates with stay-put mechanism. This switch head with long handle provides an ergonomic interface for controlling your machines. It can easily be installed on compatible selector switch units and provide an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
Schneider Electric Harmony ZB5 Selector Switch Heads for use with XB5 Switches
Featuring standard or long black handles and a range of positions, Schneider Electric offers the Harmony ZB5 series of switch heads. Round and produced from plastic, they are designed to be efficient, simple to set up, flexible and robust. All switch heads are available in different ingenious connection systems such as screw clamp, faston connector, spring terminal or PCB. We have a large range of Harmony ZB5 switch heads available in our catalogue with different positions and operator type to suit your needs, including attractive flush mount versions.
Features and Benefits:
• High performance in chemical environments
• Simple and quick installation
• Flexible and robust
• -40°C to 70°C operating temperature
• High vibration resistance
Protection ratings & Safety features:
• Conformity with IEC, UL, CSA standards
• IP69 conforming to IEC 60529, IP67 conforming to IEC 60529 and IP69K
• NEMA 13 and NEMA 4X
• IK06 conforming to IEC 50102
Applications - Designed for industry, building and infrastructure use ideal for extreme and food environments. Other applications include:
• Machines
• Control panels
• Distribution panels
• Restaurants
• Commercial buildings
• Airports
Approvals
UL, CSA
Standards
IEC, JIS
Related links
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle
- Schneider Electric Harmony Series 2 Position Selector Switch Head IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP67, IP66
