Idec IDEC HW Series 3 Position Selector Switch Head, 22 mm Cutout, White, Black Handle, IP20

Get a bulk buy discount

Add 5 more to save €1.75

View bulk pricing options

Subtotal (1 unit)*

€8.74

(exc. VAT)

€10.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€8.74-
5 - 9€8.39€1.75
10 +€7.86€8.80

*price indicative

RS Stock No.:
835-3371
Mfr. Part No.:
HW1S-33T
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Spring Return

Series

IDEC HW

IP Rating

IP20

Angle of Throw

45 °

Illumination Colour

White

Standards/Approvals

RoHS

Actuator Colour

Black

IDEC’s HW switches are “The best engineered switch in the world” for a reason. Carrying the CE

mark, UL, CSA, CCC (Chinese), and TUV approvals, these switches are designed for use in almost

any part of the world.

Complete with finger-safe contact blocks offering IP20 protection, these 7/8” (22mm) switches

include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and

emergency stop switches.

All switches also incorporate mechanically keyed safety locking levers, ensuring correct

installation and maintaining safety in high-vibration applications.

Key features:

· Finger safe (IP20) screw terminals standard, other terminal styles available

· All E-Stops meet EN418 (IEC compliant, positive action)

· UL listed, CSA certified, TUV approved, and CE marked

· Super bright incandescent or LED illumination

· UL Type 4X, IP65

· 600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy