Eaton Selector Switch Selector Switch - (1 NC) 22.5 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 229-815
- Mfr. Part No.:
- 121599 C22S-WRKV-K01
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.94
(exc. VAT)
€45.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.94 |
*price indicative
- RS Stock No.:
- 229-815
- Mfr. Part No.:
- 121599 C22S-WRKV-K01
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Selector Switch | |
| Contact Configuration | 1 NC | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Series | C22 | |
| Cutout Diameter | 22.5mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | CSA Class No.:321103, UL Category Control No.:NKCR, and 94-M91, IEC/EN 60947-5-1, NEMA 3R, UL Listed, CSA, IP65, UL File No.:E29184, UL 508, CSA File No.:165628, CSA-C22.2 No. 14-05, VDE 0660, CE marking | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Selector Switch | ||
Contact Configuration 1 NC | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Series C22 | ||
Cutout Diameter 22.5mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals CSA Class No.:321103, UL Category Control No.:NKCR, and 94-M91, IEC/EN 60947-5-1, NEMA 3R, UL Listed, CSA, IP65, UL File No.:E29184, UL 508, CSA File No.:165628, CSA-C22.2 No. 14-05, VDE 0660, CE marking | ||
Switch Operation Latching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Changeover switch is expertly designed to enhance operational efficiency in your electrical systems. Featuring a robust thumb-grip and maintained functionality, this switch is ideal for environments requiring reliable control. It boasts dual switching positions and a black bezel that not only offers durability but also a sleek aesthetic. Dimensions of 73 mm in length and 30 mm in height ensure that it fits seamlessly into various installations. This switch prioritises safety with features like positive opening contacts, compliant with IEC/EN standards, ensuring top-notch safety and reliability for industrial applications. The Eaton brand is synonymous with quality and innovation, making this switch a stellar option for your operational needs.
Engineered for easy operation with its thumb-grip design
Durability ensured through high-quality materials and construction
Positive opening contacts enhance safety in critical applications
Compact dimensions allow for versatile placement in different setups
Offers high mechanical lifespan, ensuring long-term reliability
Improved user experience through a clearly defined switching mechanism
Designed to operate effectively in various mounting positions
Sealed against environmental factors with a high degree of protection
Related links
- Eaton Toggle Selector Switch - (1 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Thumbwheel Selector Switch - (1 NO/1 NC) 30 mm Cutout Diameter 2 Positions
- Eaton Thumbwheel Selector Switch - (2 NC) 30 mm Cutout Diameter 2 Positions
- Eaton Knob Selector Switch - (1 NC) 30 mm Cutout Diameter 2 Positions
- Eaton Thumbwheel Selector Switch - (2 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Selector Switch - 30 mm Cutout Diameter 2 Positions
