Eaton Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 272-2358
- Mfr. Part No.:
- 284399 M22S-WLKV-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€23.08
(exc. VAT)
€28.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.08 |
*price indicative
- RS Stock No.:
- 272-2358
- Mfr. Part No.:
- 284399 M22S-WLKV-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| IP Rating | IP66 | |
| Cutout Diameter | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
IP Rating IP66 | ||
Cutout Diameter 22.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 illuminated selector switch actuator that has thumb grip classical design and fitted with front ring. It has operating frequency is 2000 operations per hour and bezel material plastic.
Shock resistance
Round construction type lens
Related links
- Eaton Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 3 Positions
- Eaton Selector Switch - 30 mm Cutout Diameter 2 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Selector Switch Selector Switch - (1 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Spring Return Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter 2 Positions
