Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 232-066
- Mfr. Part No.:
- 110922 M22-WKV-2K10-BVP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€41.71
(exc. VAT)
€51.30
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.71 |
*price indicative
- RS Stock No.:
- 232-066
- Mfr. Part No.:
- 110922 M22-WKV-2K10-BVP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Toggle | |
| Contact Configuration | 2 NO | |
| IP Rating | IP66 | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Illuminated | No | |
| Standards/Approvals | DNV, CE, LR, GL, NEMA 4X, IP66 | |
| Switch Operation | Spring Return | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Toggle | ||
Contact Configuration 2 NO | ||
IP Rating IP66 | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Illuminated No | ||
Standards/Approvals DNV, CE, LR, GL, NEMA 4X, IP66 | ||
Switch Operation Spring Return | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 selector switch epitomises precision and reliability in industrial applications. Crafted for seamless integration, the RMQ-Titan series is designed to endure the rigours of demanding environments while maintaining functionality. With a robust build and effective protection against dust and moisture, this momentary switch operates with a spring-return mechanism across two positions. The sleek titanium bezel and ergonomic actuator promise an aesthetic that complements both modern and traditional panel designs. From quick installation to dependable usage, this switch is engineered for versatility across various sectors, ensuring that operational integrity is upheld even in extreme conditions. Harness the power of effective switch control with this efficient solution, tailored to meet the needs of engineers and panel builders alike, ensuring safety and quality in every operation.
Robust titanium bezel offers enhanced durability
IP66 protection rating ensures resilience against dust and water ingress
Mechanical lifespan of up to 100,000 operations promotes longevity
Spring-return actuator functionality enables quick resets
Compact design facilitates easy integration into existing systems
Clear labelling ensures intuitive operation, enhancing user experience
Extensive compliance certifications affirm industry standards adherence
Related links
- Eaton Toggle Selector Switch - (3 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch Head - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (1 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton IP66 Key Switch 6A 3-Way Standard-Key
