Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 251-938
- Mfr. Part No.:
- 216868 M22-WRK-GVP
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
€1,028.30
(exc. VAT)
€1,264.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,028.30 | €20.566 |
*price indicative
- RS Stock No.:
- 251-938
- Mfr. Part No.:
- 216868 M22-WRK-GVP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Toggle | |
| IP Rating | IP66 | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Illuminated | No | |
| Standards/Approvals | CE | |
| Switch Operation | Maintained | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Toggle | ||
IP Rating IP66 | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Illuminated No | ||
Standards/Approvals CE | ||
Switch Operation Maintained | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller Series M22 Selector switch features a maintained, 2-position design with a thumb-grip for easy operation. The switch is housed in a durable titanium bezel and is available in a big pack, offering a reliable and efficient solution for various control applications.
IP66 NEMA 13 and NEMA 4X rated
100000 Operations lifespan
Related links
- Eaton Toggle Selector Switch - (3 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (1 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch Head - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 2 Positions
