Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- RS Stock No.:
- 239-737
- Mfr. Part No.:
- 188068 M30I-FWLKV-Y
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€34.08
(exc. VAT)
€41.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.08 |
*price indicative
- RS Stock No.:
- 239-737
- Mfr. Part No.:
- 188068 M30I-FWLKV-Y
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Toggle | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Series | M30 | |
| Cutout Diameter | 30mm | |
| Illuminated | Yes | |
| Standards/Approvals | VDE 0660, NEMA 4X, IEC/EN 60947, IP66, RoHS | |
| Switch Operation | Spring Return | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Toggle | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Series M30 | ||
Cutout Diameter 30mm | ||
Illuminated Yes | ||
Standards/Approvals VDE 0660, NEMA 4X, IEC/EN 60947, IP66, RoHS | ||
Switch Operation Spring Return | ||
- COO (Country of Origin):
- DE
The Eaton illuminated selector switch actuator is designed for both functionality and style, making it an essential component for modern control systems. The product showcases a robust stainless steel bezel that not only enhances durability but also offers a sleek appearance. Equipped with a thumb-grip design, it provides an ergonomic and user-friendly experience while allowing for two operational positions. This actuator's versatility is exemplified by its adaptability across various environments, ensuring it meets the highest safety standards. It is rated for NEMA 4X and IP66 protection, making it suitable for use in demanding applications. Ideal for industrial settings, this product integrates seamlessly with SmartWire-DT, providing enhanced connectivity and operational efficiency.
Ergonomic thumb-grip design enhances user interaction
Durable stainless steel construction ensures longevity
Two operational positions offer flexibility in usage
Rated for NEMA 4X and IP66, suitable for harsh environments
Integrates with SmartWire-DT for improved connectivity
Mechanical lifespan up to 100,000 operations for reliability
Yellow actuator colour provides clear visibility
Designed to withstand ambient temperatures from -25 °C to 70 °C
Related links
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- Eaton Selector Switch - 30 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 3 Positions
- Eaton Spring Return Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch Head - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
