Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- RS Stock No.:
- 251-385
- Mfr. Part No.:
- 216826 M22S-WRLK-R
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€126.58
(exc. VAT)
€155.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €126.58 | €25.316 |
*price indicative
- RS Stock No.:
- 251-385
- Mfr. Part No.:
- 216826 M22S-WRLK-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Selector Switch | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Illuminated | Yes | |
| Standards/Approvals | NEMA 4X, UL, CSA-C22.2 No. 94-91, UL Category Control No.:NKCR, IEC/EN 60947, CSA Class No.:3211-03, UL File No.:E29184, VDE 0660, IP66, CSA, UL 508, IEC/EN 60947-5, CE, CSA-C22.2 No. 14-05, CSA File No.:012528 | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Selector Switch | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Illuminated Yes | ||
Standards/Approvals NEMA 4X, UL, CSA-C22.2 No. 94-91, UL Category Control No.:NKCR, IEC/EN 60947, CSA Class No.:3211-03, UL File No.:E29184, VDE 0660, IP66, CSA, UL 508, IEC/EN 60947-5, CE, CSA-C22.2 No. 14-05, CSA File No.:012528 | ||
Switch Operation Latching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Selector Switch Actuator is illuminated. It comes with thumb-grip. It features only 2 positions. It is fitted with a front ring.
IP66 rated
100000 operations
Related links
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Spring Return Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head Red Handle, IP66
- Eaton Toggle Selector Switch Head - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 3 Positions
- ABB Short Handle Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
