ABB Short Handle Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- RS Stock No.:
- 237-3094
- Mfr. Part No.:
- 1SFA619200R1056
- Manufacturer:
- ABB
Subtotal (1 bag of 10 units)*
€236.41
(exc. VAT)
€290.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €236.41 | €23.641 |
*price indicative
- RS Stock No.:
- 237-3094
- Mfr. Part No.:
- 1SFA619200R1056
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Short Handle | |
| IP Rating | IP40, IP66 | |
| Series | C2SS1 | |
| Cutout Diameter | 22.5mm | |
| Illuminated | Yes | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Short Handle | ||
IP Rating IP40, IP66 | ||
Series C2SS1 | ||
Cutout Diameter 22.5mm | ||
Illuminated Yes | ||
- COO (Country of Origin):
- CN
The ABB C2SS1 series is the 2-position, non-illuminated, maintained function modular selector switch. The colour of the selector switch is the black and the selector switch have short handle actuator.
Front IP66
Bezel material is black plastic
Mechanical durability 0.5 million
Related links
- ABB Short Handle Selector Switch - (1 NO/1 NC) 22.5 mm Cutout Diameter Illuminated 2 Positions
- ABB Short Handle Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- ABB Short Handle Selector Switch - Illuminated 2 Positions
- ABB Short Handle Selector Switch - 22 mm Cutout Diameter 2 Positions
- Schneider Electric Standard Handle Selector Switch - (SPDT) 22.5 mm Cutout Diameter Illuminated 2 Positions
- ABB Short Handle Selector Switch - (SPDT) 30 mm Cutout Diameter 3 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Spring Return Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions