Eaton Spring Return Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- RS Stock No.:
- 251-935
- Mfr. Part No.:
- 216815 M22S-WLK-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€25.32
(exc. VAT)
€31.14
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.32 |
*price indicative
- RS Stock No.:
- 251-935
- Mfr. Part No.:
- 216815 M22S-WLK-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Spring Return | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Illuminated | Yes | |
| Standards/Approvals | UL Category Control No.:NKCR, IEC/EN 60947, UL File No.:E29184, NEMA 4X, IP66, CE, UL 508, UL CSA-C22.2 No. 14-05, IEC/EN 60947-5, VDE 0660, CSA Class No.:3211-03, CSA-C22.2 No. 94-91, CSA CSA File No.:012528 | |
| Switch Operation | Spring Return | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Spring Return | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Illuminated Yes | ||
Standards/Approvals UL Category Control No.:NKCR, IEC/EN 60947, UL File No.:E29184, NEMA 4X, IP66, CE, UL 508, UL CSA-C22.2 No. 14-05, IEC/EN 60947-5, VDE 0660, CSA Class No.:3211-03, CSA-C22.2 No. 94-91, CSA CSA File No.:012528 | ||
Switch Operation Spring Return | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated selector switch actuator seamlessly combines functionality with a sleek design. Engineered to enhance user interaction, this device features a thumb-grip mechanism for easy toggling across its two-position functionality. Its contemporary black bezel complements a radiant red indicator, ensuring visibility even in low-light conditions. Built to withstand harsh environmental factors, this actuator boasts a robust IP66 rating, making it ideal for applications in demanding industrial settings. With a lifespan of up to 100,000 operational cycles, it is engineered for longevity, providing reliability and consistency. Its compatibility with SmartWire-DT connections further enhances its usability, making it a clever choice for modern automation systems.
Designed with a user-friendly thumb-grip for effortless operation
Robust construction guarantees performance in extreme conditions
Includes a vibrant red indicator light for clear status visibility
Offers momentary function, facilitating quick and accurate control
Suitable for light applications, enhancing its versatility
Meets stringent international safety standards for peace of mind
Features a pollution degree of 3, ensuring durability in various environments
Related links
- Eaton Spring Return Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- ABB Short Handle Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Spring Return Selector Switch Head - 22.5 mm Cutout Diameter Illuminated
- Eaton White Momentary Spring Return Selector Switch IP66
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Toggle Selector Switch Head - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
