Schneider Electric Spring Return Selector Switch Head - 22.5 mm Cutout Diameter Illuminated
- RS Stock No.:
- 341-189
- Mfr. Part No.:
- ZB4BA98
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€15.26
(exc. VAT)
€18.77
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.26 |
*price indicative
- RS Stock No.:
- 341-189
- Mfr. Part No.:
- ZB4BA98
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Actuator Type | Spring Return | |
| IP Rating | IP67, IP66, IP69, IP69K | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22.5mm | |
| Illuminated | Yes | |
| Standards/Approvals | REACH, IEC 60947-1, UL, JIS C8201-1, IEC 60947-5-1, LROS, NEMA 13, GL, IP67, IEC 60947-5-4, IP69, RoH, NEMA 4X, DNV, IP69K, CSA, JIS C8201-5-1, IP66, BV, UL 508, CSA C22.2 No 14 | |
| Switch Operation | Spring Return | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Actuator Type Spring Return | ||
IP Rating IP67, IP66, IP69, IP69K | ||
Series Harmony XB4 | ||
Cutout Diameter 22.5mm | ||
Illuminated Yes | ||
Standards/Approvals REACH, IEC 60947-1, UL, JIS C8201-1, IEC 60947-5-1, LROS, NEMA 13, GL, IP67, IEC 60947-5-4, IP69, RoH, NEMA 4X, DNV, IP69K, CSA, JIS C8201-5-1, IP66, BV, UL 508, CSA C22.2 No 14 | ||
Switch Operation Spring Return | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4 head for illuminated push buttons is made of metal and features a 22mm diameter with flush design. It supports universal LED lighting and is available in 6 colors. The push button has a spring return mechanism and comes unmarked for flexible labeling.
Spring return mechanism and unmarked for custom labeling
EU RoHS Directive
Related links
- Eaton Spring Return Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Spring Return Selector Switch - (SPST) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Spring Return Selector Switch - (DPST) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Spring Return Selector Switch - 30 mm Cutout Diameter 3 Positions
- Schneider Electric Spring Return Selector Switch Complete - (SPST) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Spring Return Selector Switch Complete - (SPST) 22 mm Cutout Diameter 2 Positions
- Eaton Spring Return Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch Head - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
