RAFI Selector Switch - 22.3mm Cutout Diameter, Illuminated 1 Positions
- RS Stock No.:
- 523-502
- Mfr. Part No.:
- 1.30.242.101/2201
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 523-502
- Mfr. Part No.:
- 1.30.242.101/2201
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Selector Switch Type | Selector Switch Complete Unit | |
| Number of Positions | 1 | |
| Actuator Type | Selector Switch | |
| IP Rating | IP65 | |
| Cutout Diameter | 22.3mm | |
| Illuminated | Yes | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Selector Switch Type Selector Switch Complete Unit | ||
Number of Positions 1 | ||
Actuator Type Selector Switch | ||
IP Rating IP65 | ||
Cutout Diameter 22.3mm | ||
Illuminated Yes | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated selector switch is a control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Translucent rotary handle markings illuminable
Design adaptations through different front ring colours
Firmly molded collar seal cannot twist or be lost during installation
Design adaptations through different front ring colours
Firmly molded collar seal cannot twist or be lost during installation
Related links
- RAFI Selector Switch - 22.3mm Cutout Diameter, Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 1 Positions
- RAFI Selector Switch - 22.3mm Cutout Diameter, Illuminated 2 Positions
- RAFI Selector Switch - 23.1mm Cutout Diameter, Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 16.2 mm Cutout Diameter Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 23.1 mm Cutout Diameter Illuminated 1 Positions
- Hand Saws | Hacksaws | Pad Saws
- Toggle Clamp | Spring Clamps
