RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 1 Positions
- RS Stock No.:
- 523-883
- Mfr. Part No.:
- 1.30.242.501/0201
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€126.50
(exc. VAT)
€155.60
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €126.50 | €12.65 |
*price indicative
- RS Stock No.:
- 523-883
- Mfr. Part No.:
- 1.30.242.501/0201
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 1 | |
| Product Type | Selector Switch | |
| Actuator Type | Selector Switch | |
| IP Rating | IP65 | |
| Angle of Throw | 40 ° | |
| Series | RAFIX 22 QR | |
| Cutout Diameter | 22.3mm | |
| Illuminated | Yes | |
| Standards/Approvals | DIN EN 60529, REACH Compliant, IEC 60068-2-33, IEC 60068-2-14, RoHS Compliant, IEC 60068-2-30, IEC 60068-2-78 | |
| Switch Operation | Momentary | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 1 | ||
Product Type Selector Switch | ||
Actuator Type Selector Switch | ||
IP Rating IP65 | ||
Angle of Throw 40 ° | ||
Series RAFIX 22 QR | ||
Cutout Diameter 22.3mm | ||
Illuminated Yes | ||
Standards/Approvals DIN EN 60529, REACH Compliant, IEC 60068-2-33, IEC 60068-2-14, RoHS Compliant, IEC 60068-2-30, IEC 60068-2-78 | ||
Switch Operation Momentary | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated selector switch features a short lever, and front ring, providing a robust and adaptable solution for applications in measurement-control-regulation, electrical engineering, mechanical and system engineering, and vehicle construction. Key highlights include illuminable translucent rotary handle markings, compatibility with selector switches featuring three switching positions, and a firmly molded collar seal for secure installation.
Front ring colour black
Collar shape round
IP65 protection
Momentary contact function
RoHS and REACH compliant
Related links
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 2 Positions
- RAFI Selector Switch - 22.3mm Cutout Diameter, Illuminated 1 Positions
- Hand Saws | Hacksaws | Pad Saws
- Connector Wrenches
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
- Draw Wires & Fish Tapes
