Schneider Electric Key Operated Switch Selector Switch - (2 NO) 22 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 654-827
- Mfr. Part No.:
- XB5AG220S38
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€65.10
(exc. VAT)
€80.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.10 |
*price indicative
- RS Stock No.:
- 654-827
- Mfr. Part No.:
- XB5AG220S38
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Key Operated Switch | |
| Contact Configuration | 2 NO | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Illuminated | No | |
| Standards/Approvals | RoHS, REACH, WEEE, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Key Operated Switch | ||
Contact Configuration 2 NO | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Illuminated No | ||
Standards/Approvals RoHS, REACH, WEEE, EAN | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony selector switch head has a standard design with a 22.5 mm mounting diameter. It features a round head shape with 2 positions and 2 normally open contacts. The operator is a stay put type with a key switch profile using key 3131 A. It is supplied in a quantity of 1.
Operator position information is 2 positions 90°
Type of key lock is Key 3131A
Contacts type and composition is 2 NO
Related links
- Schneider Electric Key Switch Selector Switch - (2 CO) 16 Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch Head - 22 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch - (SPST) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch Complete - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch - 22 mm Cutout Diameter 2 Positions
- Schneider Electric Key Selector Switch - (1 NO) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Key Selector Switch - (1 NO) 30.5 mm Cutout Diameter 2 Positions
