Schneider Electric Knob Selector Switch - (1 CO) 30 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 758-910
- Mfr. Part No.:
- 9001KS11K3H13
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€152.63
(exc. VAT)
€187.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.63 |
*price indicative
- RS Stock No.:
- 758-910
- Mfr. Part No.:
- 9001KS11K3H13
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Knob | |
| Contact Configuration | 1 CO | |
| IP Rating | IP66 | |
| Series | Harmony 9001K | |
| Cutout Diameter | 30mm | |
| Terminal Type | Screw Clamp | |
| Illuminated | No | |
| Standards/Approvals | UL E42259 | |
| Switch Operation | Stay Put | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Knob | ||
Contact Configuration 1 CO | ||
IP Rating IP66 | ||
Series Harmony 9001K | ||
Cutout Diameter 30mm | ||
Terminal Type Screw Clamp | ||
Illuminated No | ||
Standards/Approvals UL E42259 | ||
Switch Operation Stay Put | ||
- COO (Country of Origin):
- FR
The Schneider Electric Selector switch is designed for versatile control applications, featuring a key-operated knob for secure operation. Its robust construction ensures durability in demanding environments, making it suitable for various industrial settings.
Operates at 600VAC and 10A, ensuring high electrical performance
Metal bezel material enhances durability and aesthetic appeal
Designed with a mounting diameter of 30 mm for a Compact fit
Provides two positions for operator positioning versatility
Screw-clamp terminals accommodate a wide range of wire sizes
UL certification
Related links
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (1 NO) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Knob Selector Switch Complete - (1 NO) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- Idec Knob Selector Switch - (DPDT) 18.2 mm Cutout Diameter 2 Positions
